11966 | HELU

FRNC control line JB-750 HMH 4 x 1.5 mm², AWG 16, unshielded, gray, 11966

Order No.: 93F6357
EAN: 4060892049675
MPN:
11966
Series: JB-750 HMH
11966 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.1178 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
311.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
3.1178 €

Control cable, 11966, HELUKABEL

The 11966 halogen-free, flame retardant cable is used as measuring and control cable in machine tools, conveyor belts, production lines as well as in plant installations, in air-conditioning and steel production works. For fixed installation or flexible application, directed without forcing by casual, not constantly recurring free movements and without tensile stress, for medium mechanical strain. This cable is suitable for the application in dry, damp and wet environments and also for laying on plaster.

Features

  • Core insulation of halogen-free polymer compound type TI6 to DIN VDE 0207-363-7 / DIN EN 50363-7
  • Cores stranded in layers with optimal lay-length
  • Outer sheath of halogen-free polymer compound type TM7 to DIN VDE 0207-363-8 / DIN EN 50363-8
  • Low Smoke Zero Halogen
Technical specifications
Filter Property Value
Product type control line
Number of cores 4
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Colour gray
Material FRNC
Outer diameter 8.5 mm
Shielding unshielded
Halogen free Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Drag chain suitable No
Rated voltage 750 V
Rated voltage U0 450 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -15 °C to 70 °C
Test voltage 3 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes