11965 | HELU
FRNC control line JB-750 HMH 3 x 1.5 mm², AWG 16, unshielded, gray, 11965
NCNR (non cancelable / non returnable)
Control cable, 11965, HELUKABEL
The 11965 halogen-free, flame retardant cable is used as measuring and control cable in machine tools, conveyor belts, production lines as well as in plant installations, in air-conditioning and steel production works. For fixed installation or flexible application, directed without forcing by casual, not constantly recurring free movements and without tensile stress, for medium mechanical strain. This cable is suitable for the application in dry, damp and wet environments and also for laying on plaster.
Features
- Core insulation of halogen-free polymer compound type TI6 to DIN VDE 0207-363-7 / DIN EN 50363-7
- Cores stranded in layers with optimal lay-length
- Outer sheath of halogen-free polymer compound type TM7 to DIN VDE 0207-363-8 / DIN EN 50363-8
- Low Smoke Zero Halogen
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 3 | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Colour | gray | |
| Material | FRNC | |
| Outer diameter | 7.8 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Drag chain suitable | No | |
| Rated voltage | 750 V | |
| Rated voltage U0 | 450 V | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -15 °C to 70 °C | |
| Test voltage | 3 kV |
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |