365-30105 | HellermannTyton
Heat shrink tubing service station, with scissors and 6 HST packs, blue, 365-30105
Unit Price (€ / pc.)
158.4961 € *
Available: 2 pcs.
Total Price:
158.50 € *
Price list
Quantity
Price per unit*
1 pcs.
158.4961 €
5 pcs.
146.4533 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat Shrink Tubing Box, 365-30105, HellermannTyton
HIS general purpose heat shrink tubing provides a reliable insulation and protects against corrosion and mechanical influences. The handy dispenser is ideal for small and medium size projects on-site. The sturdy metal HIS-Service-Station comes with a cutter and can store all sizes and colours.
Features
- Contains up to 6 dispenser boxes
- Place on bench or mount to wall
- Special cutter included for easily cutting tubing length to size
- Label with handy ruler
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heat shrink tubing service station | |
| Colour | blue | |
| Contents | with scissors and 6 HST packs | |
| Weight | 3.6 kg | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Original Packaging | Carton with 1 piece |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |