300-30002 | HellermannTyton

Heat shrink tubing service station, with scissors, blue, 300-30002

Order No.: 19L938
EAN: 4031026742953
MPN:
300-30002
HIS-Service-Station-ST-BU
Series: HIS
300-30002 HellermannTyton Storage Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
71.4476 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
71.45 € *
Price list
Quantity
Price per unit*
1 pcs.
71.4476 €
5 pcs.
66.5210 €
*incl. VAT plus shipping costs
Subject to prior sale

Storage Rack, 300-30002, HellermannTyton

HIS general purpose heat shrink tubing provides a reliable insulation and protects against corrosion and mechanical influences. The handy dispenser is ideal for small and medium size projects on-site. The sturdy metal HIS-Service-Station comes with a cutter and can store all sizes and colours.

Features

  • Contains up to 6 dispenser boxes
  • Place on bench or mount to wall
  • Special cutter included for easily cutting tubing length to size
  • Label with handy ruler
Technical specifications
Filter Property Value
Product type heat shrink tubing service station
Colour blue
Contents with scissors
Weight 1.75 kg
Material steel
Logistics
Property Value
Customs tariff number 73269098
Original Packaging Carton with 1 piece
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes