161-63501 | HellermannTyton

Cable bundle hose, bundle-Ø 29 to 32 mm, PA, black, 161-63501

Order No.: 42P7163
EAN: 5022660437212
MPN:
161-63501
HWPAV030-PA6V0-BK
Series: Helawrap HWPAV0
161-63501 HellermannTyton Spiral Tubes Image 1
161-63501 HellermannTyton Spiral Tubes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
14.756 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
368.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
14.756 €

Slit cable cover, 161-63501, HellermannTyton

Helawrap HWPAV0 is used to bundle and protect cable and wires, especially in areas with vibrations and movements. Due to its' flame-retardant additives, Helawrap HWPAV0 is preferred in areas, wherever fire protection is essential. Particularly suitable is Helawrap HWPAV0 for the use in the railway industry .

Features

  • Ideal solution for bundling, protecting and fixing cables
  • Quick and effortless to apply
  • Self-extinguishing according to UL94 V0
  • Very good abrasion protection
  • Special profile enables branching off cable at any point
  • Can be removed and reapplied often
  • Handy applicator tool included
Technical specifications
Filter Property Value
min. Bundle diameter 29 mm
max. Bundle diameter 32 mm
Material PA
Colour black
Wall thickness 1.3 mm
Length 25 m
min. operating temperature -40 °C
max. operating temperature 90 °C
Logistics
Property Value
Customs tariff number 39269097
Original Packaging Reel with 25 meters
Country of origin GB
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes