161-63201 | HellermannTyton
Cable bundle hose, bundle-Ø 13 to 16 mm, PA, black, 161-63201
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
8.1277 € *
Standard delivery time from the manufacturer is: 3 Weeks
Slit cable cover, 161-63201, HellermannTyton
Helawrap HWPAV0 is used to bundle and protect cable and wires, especially in areas with vibrations and movements. Due to its' flame-retardant additives, Helawrap HWPAV0 is preferred in areas, wherever fire protection is essential. Particularly suitable is Helawrap HWPAV0 for the use in the railway industry .
Features
- Ideal solution for bundling, protecting and fixing cables
- Quick and effortless to apply
- Self-extinguishing according to UL94 V0
- Very good abrasion protection
- Special profile enables branching off cable at any point
- Can be removed and reapplied often
- Handy applicator tool included
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 13 mm | |
| max. Bundle diameter | 16 mm | |
| Material | PA | |
| Colour | black | |
| Wall thickness | 0.8 mm | |
| Length | 25 m | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Reel with 25 meters |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |