167-00248 | HellermannTyton
Spiral protective hose, inside Ø 48 mm, outside Ø 56 mm, BR 56 mm, PVC, gray, 167-00248
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
44.3751 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
443.75 € *
Price list
Quantity
Price per unit*
10 mtr.
44.3751 €
50 mtr.
41.6024 €
100 mtr.
38.8416 €
*incl. VAT plus shipping costs
Subject to prior sale
Corrugated conduit, type HellermannTyton FlexiGuard FG.
Ultra-flexible, with inner plastic-coated steel helix, small bending radius (corresponds to outer diameter); Material: soft PVC, cadmium-free. Color: gray. Operating temperatures: –20 to +70 °C, briefly +80 °C. Fire protection properties to UL 94 HB.
Technical attributes (type, outer diameter (OD), inner diameter (ID)): FG56, OD 56, ID 48 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 48 mm | |
| Outer diameter | 56 mm | |
| Nominal width | 56 mm | |
| Bending radius | 56 mm | |
| Material | PVC | |
| Colour | gray | |
| Degree of protection (IP) | IP68 | |
| Flame-retardant | No | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173900 |
| Country of origin | DE |
| Original Packaging | Reel with 10 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |