167-00209 | HellermannTyton
Spiral protective hose, inside Ø 10 mm, outside Ø 14 mm, BR 14 mm, PVC, gray, 167-00209
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
9.5081 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
9.51 € *
Price list
Quantity
Price per unit*
1 mtr.
9.5081 €
10 mtr.
8.9488 €
50 mtr.
8.3895 €
100 mtr.
7.8302 €
*incl. VAT plus shipping costs
Subject to prior sale
Corrugated conduit, type HellermannTyton FlexiGuard FG.
Ultra-flexible, with inner plastic-coated steel helix, small bending radius (corresponds to outer diameter); Material: soft PVC, cadmium-free. Color: gray. Operating temperatures: –20 to +70 °C, briefly +80 °C. Fire protection properties to UL 94 HB.
Technical attributes (type, outer diameter (OD), inner diameter (ID)): FG14, OD 14, ID 10 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 10 mm | |
| Outer diameter | 14 mm | |
| Nominal width | 14 mm | |
| Bending radius | 14 mm | |
| Material | PVC | |
| Colour | gray | |
| Degree of protection (IP) | IP68 | |
| Flame-retardant | No | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173900 |
| Country of origin | DE |
| Original Packaging | Reel with 10 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |