166-41305 | HellermannTyton
Hose screw fitting, M32, PA/stainless steel, rustproof, IP66/IP67/IP68/IP69K, metal, (L) 45.8 mm, 166-41305
Order No.: 42P7529
EAN: 4031026411101
MPN:
166-41305
PSRSC32-FMCSS-M32-SS316/PA6-ML
Series: PSRSC-FMCSS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
159.3767 € *
Standard delivery time from the manufacturer is: 6 Weeks
Fitting, 166-41305, HellermannTyton
Straight Compression Fitting with rigid External Thread for Spiral-Reinforced PVC Conduits ø32 mm M32.
Features
- Multipart stainless steel (SS316) compression fitting including elastomeric seal
- Can be used for knockouts or threaded entries as fitting rotates until tightened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M32 | |
| Material | PA/stainless steel, rustproof | |
| Colour | metal | |
| Length | 45.8 mm | |
| Degree of protection (IP) | IP66/IP67/IP68/IP69K | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 73072910 |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |