166-41303 | HellermannTyton

Hose screw fitting, M20, PA/stainless steel, rustproof, IP66/IP67/IP68/IP69K, metal, (L) 33.5 mm, 166-41303

Order No.: 42P7527
EAN: 4031026411088
MPN:
166-41303
PSRSC20-FMCSS-M20-SS316/PA6-ML
Series: PSRSC-FMCSS
166-41303 HellermannTyton Hose Fittings Image 1
166-41303 HellermannTyton Hose Fittings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
92.1774 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
92.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
92.1774 €

Fitting, 166-41303, HellermannTyton

Straight Compression Fitting with rigid External Thread for Spiral-Reinforced PVC Conduits ø20 mm M20.

Features

  • Multipart stainless steel (SS316) compression fitting including elastomeric seal
  • Can be used for knockouts or threaded entries as fitting rotates until tightened
Technical specifications
Filter Property Value
Thread size M20
Material PA/stainless steel, rustproof
Colour metal
Length 33.5 mm
Degree of protection (IP) IP66/IP67/IP68/IP69K
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 73072910
Original Packaging Bag with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes