166-40804 | HellermannTyton

90° hose screw fitting, M25, PA, IP65/IP66/IP67, gray, (L) 63 mm, 166-40804

Order No.: 42P7503
EAN: 4031026410791
MPN:
166-40804
PSR25-90-M25-PA66-GY
Series: PSR-90
166-40804 HellermannTyton Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.0555 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
100.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
10.0555 €

Fitting, 166-40804, HellermannTyton

90° plastic fitting with rigid external thread, 25 mm, M25, grey.

Features

  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Metric threads supplied with locknuts
Technical specifications
Filter Property Value
Thread size M25
Material PA
Colour gray
Length 63 mm
Degree of protection (IP) IP65/IP66/IP67
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 39174000
Original Packaging Bag with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes