166-40803 | HellermannTyton

90° hose screw fitting, M20, PA, IP65/IP66/IP67, gray, (L) 52 mm, 166-40803

Order No.: 42P7502
EAN: 4031026410784
MPN:
166-40803
PSR20-90-M20-PA66-GY
Series: PSR-90
166-40803 HellermannTyton Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3296 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
93.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
9.3296 €

Fitting, 166-40803, HellermannTyton

90° plastic fitting with rigid external thread, 20 mm, M20, grey.

Features

  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Metric threads supplied with locknuts
Technical specifications
Filter Property Value
Thread size M20
Material PA
Colour gray
Length 52 mm
Degree of protection (IP) IP65/IP66/IP67
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 39174000
Original Packaging Bag with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes