166-32708 | HellermannTyton

End closure, NPB, metal, (L) 35 mm, 166-32708

Order No.: 42P7499
EAN: 4031026308555
MPN:
166-32708
LTS63-EI-NPB-ML
Series: LTS-EI
166-32708 HellermannTyton Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.4819 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
15.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.4819 €

Fitting, 166-32708, HellermannTyton

Fitting for metal conduits with plastic sheathing, liquid-tight.

Features

  • Single part
  • Caps end of conduit
Technical specifications
Filter Property Value
Material NPB
Colour metal
Length 35 mm
min. operating temperature -100 °C
max. operating temperature 300 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 74122000
Original Packaging Bag with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes