166-32704 | HellermannTyton

End closure, NPB, metal, (L) 21.5 mm, 166-32704

Order No.: 42P7495
EAN: 4031026308517
MPN:
166-32704
LTS25-EI-NPB-ML
Series: LTS-EI
166-32704 HellermannTyton Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1896 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
21.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
2.1896 €

Fitting, 166-32704, HellermannTyton

Fitting for metal conduits with plastic sheathing, liquid-tight.

Features

  • Single part
  • Caps end of conduit
Technical specifications
Filter Property Value
Material NPB
Colour metal
Length 21.5 mm
min. operating temperature -100 °C
max. operating temperature 300 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 74122000
Original Packaging Bag with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes