166-32705 | HellermannTyton
End closure, NPB, metal, (L) 24 mm, 166-32705
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4034 € *
Standard delivery time from the manufacturer is: 7 Weeks
Fitting, 166-32705, HellermannTyton
Fitting for metal conduits with plastic sheathing, liquid-tight.
Features
- Single part
- Caps end of conduit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | NPB | |
| Colour | metal | |
| Length | 24 mm | |
| min. operating temperature | -100 °C | |
| max. operating temperature | 300 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 2 pieces |
| Country of origin | GB |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |