166-31207 | HellermannTyton
Hose screw fitting, NPB, IP54, metal, (L) 30 mm, 166-31207
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.0205 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
38.02 € *
Price list
Quantity
Price per unit*
1 pcs.
38.0205 €
10 pcs.
35.6524 €
50 pcs.
33.2724 €
100 pcs.
30.8924 €
*incl. VAT plus shipping costs
Subject to prior sale
Fitting, 166-31207, HellermannTyton
Fitting for metallic conduits with plastic coating.
Features
- Two part fitting of shell and body without thread
- Acts as a locking device
- The body is fitted to the conduit through the opposite side of the entry
- Provides a smooth entry bush
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | NPB | |
| Colour | metal | |
| Length | 30 mm | |
| Degree of protection (IP) | IP54 | |
| min. operating temperature | -100 °C | |
| max. operating temperature | 300 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | GB |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |