166-31203 | HellermannTyton

Hose screw fitting, NPB, IP54, metal, (L) 16.5 mm, 166-31203

Order No.: 42P7513
EAN: 4031026307336
MPN:
166-31203
PCS20-PC-NPB-ML
Series: PCS-PC
166-31203 HellermannTyton Hose Fittings Image 1
166-31203 HellermannTyton Hose Fittings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1892 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1892 €
10 pcs.
2.9869 €
50 pcs.
2.7727 €
100 pcs.
2.5823 €
*incl. VAT plus shipping costs
Subject to prior sale

Fitting, 166-31203, HellermannTyton

Fitting for metallic conduits with plastic coating.

Features

  • Two part fitting of shell and body without thread
  • Acts as a locking device
  • The body is fitted to the conduit through the opposite side of the entry
  • Provides a smooth entry bush
Technical specifications
Filter Property Value
Material NPB
Colour metal
Length 16.5 mm
Degree of protection (IP) IP54
min. operating temperature -100 °C
max. operating temperature 300 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 74122000
Original Packaging Bag with 10 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes