166-31202 | HellermannTyton

Hose screw fitting, NPB, IP54, metal, (L) 20 mm, 166-31202

Order No.: 42P7512
EAN: 4031026307329
MPN:
166-31202
PCS16-PC-NPB-ML
Series: PCS-PC
166-31202 HellermannTyton Hose Fittings Image 1
166-31202 HellermannTyton Hose Fittings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5224 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
10 pcs.
3.3082 €
50 pcs.
3.0821 €
100 pcs.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale

Fitting, 166-31202, HellermannTyton

Fitting for metallic conduits with plastic coating.

Features

  • Two part fitting of shell and body without thread
  • Acts as a locking device
  • The body is fitted to the conduit through the opposite side of the entry
  • Provides a smooth entry bush
Technical specifications
Filter Property Value
Material NPB
Colour metal
Length 20 mm
Degree of protection (IP) IP54
min. operating temperature -100 °C
max. operating temperature 300 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 74122000
Original Packaging Bag with 10 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes