166-25804 | HellermannTyton

Y splitter, PA, IP66, black, (L) 116 mm, 166-25804

Order No.: 91F1003
EAN: 4031026411491
MPN:
166-25804
HG34-Y28-PA66/TPE-BK
Series: HG-Y
166-25804 HellermannTyton Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.1205 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
26.12 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1205 €
10 pcs.
23.3240 €
*incl. VAT plus shipping costs
Subject to prior sale

Y-Connector, 166-25804, HellermannTyton

Fitting for corrugated tubing, nom ⌀ 34 mm, black, 2pcs.

Features

  • Fast fit Y-shaped connector
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
Technical specifications
Filter Property Value
Material PA
Colour black
Length 116 mm
Degree of protection (IP) IP66
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Property Value
Original Packaging Bag with 2 pieces
Customs tariff number 39174000
Country of origin GB
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15