166-25802 | HellermannTyton
Y splitter, PA, IP66, black, (L) 89 mm, 166-25802
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9599 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.96 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9599 €
10 pcs.
9.7937 €
*incl. VAT plus shipping costs
Subject to prior sale
Y-Connector, 166-25802, HellermannTyton
Fitting for corrugated tubing, nom ⌀ 21 mm, black, 3pcs.
Features
- Fast fit Y-shaped connector
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PA | |
| Colour | black | |
| Length | 89 mm | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 3 pieces |
| Customs tariff number | 39174000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |