166-23306 | HellermannTyton

90° hose screw fitting, M32, 29 mm, PA/NPB, IP66, black, (L) 125 mm, 166-23306

Order No.: 42P7483
EAN: 4031026407739
MPN:
166-23306
HG34-90CG-M32-PA66/NPB-BK
Series: HG-90CG
166-23306 HellermannTyton Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.7377 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
307.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
30.7377 €

Fitting, 166-23306, HellermannTyton

90° fitting with strain relief and cable seal for corrugated tubing.

Features

  • Provides strain relief
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
Technical specifications
Filter Property Value
Thread size M32
Nominal width 29 mm
Material PA/NPB
Colour black
Length 125 mm
Degree of protection (IP) IP66
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 74122000
Original Packaging Bag with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes