166-23305 | HellermannTyton
90° hose screw fitting, M25, 23 mm, PA/NPB, IP66, black, (L) 107 mm, 166-23305
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2534 € *
Standard delivery time from the manufacturer is: 6 Weeks
Fitting, 166-23305, HellermannTyton
90° fitting with strain relief and cable seal for corrugated tubing.
Features
- Provides strain relief
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M25 | |
| Nominal width | 23 mm | |
| Material | PA/NPB | |
| Colour | black | |
| Length | 107 mm | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 74122000 |
| Original Packaging | Bag with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |