166-23212 | HellermannTyton

90° hose screw fitting, PG16, 17 mm, NPB/TPE, IP66/IP67/IP68/IP69K, black, (L) 68 mm, 166-23212

Order No.: 42P7475
EAN: 4031026304946
MPN:
166-23212
HGL21-90F-PG16-PA66/NPB/TPE-BK
Series: HGL-90F
166-23212 HellermannTyton Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.5299 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
145.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
14.5299 €

Fitting, 166-23212, HellermannTyton

90° elbow swivel brass internal thread with conduit seal and washer.

Features

  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
Technical specifications
Filter Property Value
Thread size PG16
Nominal width 17 mm
Material NPB/TPE
Colour black
Length 68 mm
Degree of protection (IP) IP66/IP67/IP68/IP69K
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 74122000
Original Packaging Bag with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes