166-23202 | HellermannTyton

90° hose screw fitting, M20, 12 mm, NPB/TPE, IP66/IP67/IP68/IP69K, black, (L) 64 mm, 166-23202

Order No.: 42P7469
EAN: 4031026304847
MPN:
166-23202
HGL16-90F-M20-PA66/NPB/TPE-BK
Series: HGL-90F
166-23202 HellermannTyton Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8881 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
118.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
11.8881 €

Fitting, 166-23202, HellermannTyton

90° fitting with rotating brass internal thread, including conduit seal and washer.

Features

  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
Technical specifications
Filter Property Value
Thread size M20
Nominal width 12 mm
Material NPB/TPE
Colour black
Length 64 mm
Degree of protection (IP) IP66/IP67/IP68/IP69K
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 74122000
Original Packaging Bag with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes