166-23206 | HellermannTyton
90° hose screw fitting, M40, 36 mm, NPB/TPE, IP66/IP67/IP68/IP69K, black, (L) 115 mm, 166-23206
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.9416 € *
Standard delivery time from the manufacturer is: 6 Weeks
Fitting, 166-23206, HellermannTyton
90° fitting with rotating brass internal thread, including conduit seal and washer.
Features
- One piece, fast fit
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M40 | |
| Nominal width | 36 mm | |
| Material | NPB/TPE | |
| Colour | black | |
| Length | 115 mm | |
| Degree of protection (IP) | IP66/IP67/IP68/IP69K | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 2 pieces |
| Country of origin | GB |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |