166-22515 | HellermannTyton

Hose screw fitting, PG29, 34 mm, PA/brass, nickel plated, IP66, black, (L) 89 mm, 166-22515

Order No.: 42P7388
EAN: 4031026304298
MPN:
166-22515
HG34-90M-PG29-PA66/NPB-BK
Series: HG-90M
166-22515 HellermannTyton Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.7544 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
18.75 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7544 €
10 pcs.
17.5882 €
50 pcs.
16.4101 €
100 pcs.
15.2439 €
*incl. VAT plus shipping costs
Subject to prior sale

Fitting, 166-22515, HellermannTyton

Elbow fitting for corrugated tubing with swivel external thread ø34 mm.

Features

  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
Technical specifications
Filter Property Value
Thread size PG29
Nominal width 34 mm
Material PA/brass, nickel plated
Colour black
Length 89 mm
Degree of protection (IP) IP66
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 74122000
Original Packaging Bag with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes