166-22500 | HellermannTyton

Hose screw fitting, M16, 13 mm, PA/brass, nickel plated, IP66, black, (L) 60 mm, 166-22500

Order No.: 42P7377
EAN: 4031026304151
MPN:
166-22500
HG13-90M-M16-PA66/NPB-BK
Series: HG-90M
166-22500 HellermannTyton Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8877 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
12.89 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8877 €
10 pcs.
12.0785 €
50 pcs.
11.2812 €
100 pcs.
10.4720 €
*incl. VAT plus shipping costs
Subject to prior sale

Fitting, 166-22500, HellermannTyton

Elbow fitting for corrugated tubing with swivel external thread ø13 mm.

Features

  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
Technical specifications
Filter Property Value
Thread size M16
Nominal width 13 mm
Material PA/brass, nickel plated
Colour black
Length 60 mm
Degree of protection (IP) IP66
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 74122000
Original Packaging Bag with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes