166-22402 | HellermannTyton
Hose screw fitting, 28 mm, PA, IP66, black, (L) 66 mm, 166-22402
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1027 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
11.10 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1027 €
10 pcs.
10.4125 €
50 pcs.
9.7104 €
100 pcs.
9.0202 €
*incl. VAT plus shipping costs
Subject to prior sale
Fitting, 166-22402, HellermannTyton
Elbow fitting for corrugated tubing with swivel flange ø28 mm.
Features
- One piece, fast fit
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Nominal width | 28 mm | |
| Material | PA | |
| Colour | black | |
| Length | 66 mm | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Original Packaging | Bag with 10 pieces |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |