166-22401 | HellermannTyton

Hose screw fitting, 21 mm, PA, IP66, black, (L) 53 mm, 166-22401

Order No.: 42P7374
EAN: 4031026304113
MPN:
166-22401
HG21-90FL-PA66-BK
Series: HGL-90FL
166-22401 HellermannTyton Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7588 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
7.76 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7588 €
10 pcs.
7.2828 €
50 pcs.
6.8068 €
100 pcs.
6.3070 €
*incl. VAT plus shipping costs
Subject to prior sale

Fitting, 166-22401, HellermannTyton

Elbow fitting for corrugated tubing with swivel flange ø21 mm.

Features

  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
Technical specifications
Filter Property Value
Nominal width 21 mm
Material PA
Colour black
Length 53 mm
Degree of protection (IP) IP66
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Property Value
Customs tariff number 39174000
Original Packaging Bag with 10 pieces
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes