157-00083 | HellermannTyton

Cable tie, PA, (L x W) 160 x 4.6 mm, bundle-Ø 1 to 35 mm, black, -40 to 105 °C, 157-00083

Order No.: 13H801
EAN: 4031026329345
MPN:
157-00083
T50SSBS6OT-E-PA66HS-BK
157-00083 HellermannTyton Cable Ties Image 1
157-00083 HellermannTyton Cable Ties Image 2
157-00083 HellermannTyton Cable Ties Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2499 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
249.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2499 €

Fixing tie, 157-00083, HellermannTyton

Fixing tie for stud primarily designed for use in the automotive industry, This part can be used in a wide variety of applications where a weld stud or an ISO bolt is used and a cable needs to be bundled and secured.

Features

  • Cable tie head always situated in defined position
  • Easy to assemble without the need for a tool
  • Bundle runs directly above weld stud with defined stand-off from the panel
Technical specifications
Filter Property Value
Product type cable tie
Version with welded stud mount
Length 160 mm
Width 4.6 mm
Thickness 1.3 mm
min. Bundle diameter 1 mm
max. Bundle diameter 35 mm
Min holding force 200 N
Material PA
Colour black
detachable closure No
UV-resistant No
Halogen free No
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin FR
Original Packaging Bag with 1,000 pieces
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes