155-30602 | HellermannTyton

Cable tie, PA, (L x W) 160 x 4.6 mm, bundle-Ø 4 to 35 mm, black, -40 to 105 °C, 155-30602

Order No.: 13H800
EAN: 4031026218540
MPN:
155-30602
T50SSBS5OT-E-PA66HS-BK
155-30602 HellermannTyton Cable Ties Image 1
155-30602 HellermannTyton Cable Ties Image 2
155-30602 HellermannTyton Cable Ties Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3570 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3213 €
100 pcs.
0.2975 €
500 pcs.
0.2737 €
1000 pcs.
0.2499 €
*incl. VAT plus shipping costs
Subject to prior sale

Fixing tie, 155-30602, HellermannTyton

Fixing tie for stud primarily designed for use in the automotive industry, This part can be used in a wide variety of applications where a weld stud or an ISO bolt is used and a cable needs to be bundled and secured.

Features

  • Cable tie head always situated in defined position
  • Easy to assemble without the need for a tool
  • Bundle runs directly above weld stud with defined stand-off from the panel
Technical specifications
Filter Property Value
Product type cable tie
Version internally interlocked
Length 160 mm
Width 4.6 mm
Thickness 1.35 mm
min. Bundle diameter 4 mm
max. Bundle diameter 35 mm
Min holding force 200 N
Material PA
Colour black
detachable closure No
UV-resistant No
Halogen free No
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Original Packaging Bag with 500 pieces
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes