126-00086 | HellermannTyton
Cable tie, PA, (L x W) 157.5 x 4.6 mm, bundle-Ø 1 to 35 mm, black, -40 to 105 °C, 126-00086
Order No.: 13H4027
EAN: 4031026299532
MPN:
126-00086
T50SOSKSFT6.5S2-E-PA66HS-BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1773 € *
Available: 480 pcs.
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1773 €
50 pcs.
0.1642 €
100 pcs.
0.1416 €
500 pcs.
0.1333 €
1000 pcs.
0.1226 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixing tie, 126-00086, HellermannTyton
With a diverse range of fixing possibilities, this tie is ideal for use in many different industries, including automotive, aerospace, white goods manufacture, and panel building. This fastening solution is used to secure a cable harness.
Features
- Easy to install without the need for a tool
- Arrowhead simply locks into place
- Disc adjusts tie for pressures from various directions and minimises ingress of dust and dirt
- Cable tie head always situated in a defined position
- KSFT-types with specially rounded arrowhead minimise the assembly height
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | externally interlocking | |
| Length | 157.5 mm | |
| Width | 4.6 mm | |
| Thickness | 2.3 mm | |
| min. Bundle diameter | 1 mm | |
| max. Bundle diameter | 35 mm | |
| Min holding force | 225 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Original Packaging | Bag with 500 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |