126-00081 | HellermannTyton
Cable tie, PA, (L x W) 156 x 4.6 mm, bundle-Ø 1 to 35 mm, black, -40 to 105 °C, 126-00081
Order No.: 13H4026
EAN: 4031026299051
MPN:
126-00081
T50SOSKSFT6.5E-PA66HS-BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1773 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1773 €
50 pcs.
0.1642 €
100 pcs.
0.1416 €
500 pcs.
0.1333 €
1000 pcs.
0.1226 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixing tie, 126-00081, HellermannTyton
With a diverse range of fixing possibilities, this tie is ideal for use in many different industries, including automotive, aerospace, white goods manufacture, and panel building. This fastening solution is used to secure a cable harness.
Features
- Easy to install without the need for a tool
- Arrowhead simply locks into place
- Disc adjusts tie for pressures from various directions and minimises ingress of dust and dirt
- Cable tie head always situated in a defined position
- KSFT-types with specially rounded arrowhead minimise the assembly height
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | externally interlocking | |
| Length | 156 mm | |
| Width | 4.6 mm | |
| Thickness | 1.3 mm | |
| min. Bundle diameter | 1 mm | |
| max. Bundle diameter | 35 mm | |
| Min holding force | 180 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Original Packaging | Bag with 500 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |