118-00089 | HellermannTyton

Cable tie, PA, (L x W) 150 x 3.3 mm, bundle-Ø 35 mm, natural, -40 to 105 °C, 118-00089

Order No.: 13H4025
EAN: 4031026293271
MPN:
118-00089
V150R-PA66HS-NA
Series: V-Serie
118-00089 HellermannTyton Cable Ties Image 1
118-00089 HellermannTyton Cable Ties Image 2
118-00089 HellermannTyton Cable Ties Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4284 €
100 pcs.
0.4046 €
500 pcs.
0.3808 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable tie, 118-00089, HellermannTyton

Due to its low profile head, the V-Series outside serrated cable tie is perfectly suited for applications with restricted space, such as a camera, alarm, or automation system (Remote I/O System). Where a bundle is fed through a grommet or ductwork, the V-Series provides a practical solution due to its unique rounded design.

Features

  • Outside serrated cable tie with smooth surface to the bundle
  • The 90° angled head perfectly fits onto the bundle
  • Rounded head design minimises the risk of damage to insulation, especially of parallel routed bundles
  • Low profile head takes up less space above the bundle
  • Easy insertion and high tensile strength
  • Easy application either manually or with a processing tool
Technical specifications
Filter Property Value
Product type cable tie
Version externally interlocking
Length 150 mm
Width 3.3 mm
Thickness 1.1 mm
max. Bundle diameter 35 mm
Min holding force 150 N
Material PA
Colour natural
detachable closure No
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 39269097
Original Packaging Bag with 100 pieces
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes