118-00074 | HellermannTyton
Cable tie, PA, (L x W) 102.5 x 2.45 mm, bundle-Ø 20 mm, natural, -40 to 105 °C, 118-00074
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2154 € *
Standard delivery time from the manufacturer is: 5 Weeks
Cable tie, 118-00074, HellermannTyton
Due to its low profile head, the V-Series outside serrated cable tie is perfectly suited for applications with restricted space, such as a camera, alarm, or automation system (Remote I/O System). Where a bundle is fed through a grommet or ductwork, the V-Series provides a practical solution due to its unique rounded design.
Features
- Outside serrated cable tie with smooth surface to the bundle
- The 90° angled head perfectly fits onto the bundle
- Rounded head design minimises the risk of damage to insulation, especially of parallel routed bundles
- Low profile head takes up less space above the bundle
- Easy insertion and high tensile strength
- Easy application either manually or with a processing tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | externally interlocking | |
| Length | 102.5 mm | |
| Width | 2.45 mm | |
| Thickness | 1 mm | |
| max. Bundle diameter | 20 mm | |
| Min holding force | 100 N | |
| Material | PA | |
| Colour | natural | |
| detachable closure | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 1,000 pieces |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |