111-02548 | HellermannTyton

Cable tie, releasable, PA, (L x W) 200 x 4.6 mm, yellow, -25 to 85 °C, 111-02548

Order No.: 13H797
EAN: 4031026780917
MPN:
111-02548
T50RFIDDUA-PA66-YE
111-02548 HellermannTyton Cable Ties Image 1
111-02548 HellermannTyton Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
2.2372 € *
Available: 100 pcs.
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
2.0468 €
50 pcs.
1.9159 €
100 pcs.
1.7850 €
500 pcs.
1.6660 €
*incl. VAT plus shipping costs
Subject to prior sale

RFID cable tie, 111-02548, HellermannTyton

Cable tie with an RFID tag to enable a user to easily fix the RFID tag to equipment that needs to carry a serial number for tracking and identification purposes. The product is provided to a client in areas such as utility companies, healthcare, food processing, agriculture, hire shops, and companies carrying out servicing and calibration.

Features

  • Elimination of clerical errors in recording data
  • Faster data collection
  • Reduction in labour
  • Reduction in paperwork required
  • Ability to hold more data than barcodes
  • Eliminated paper based inspections/reporting
  • Manage equipment inspections, maintenance work etc
  • Comply with legislation
  • Generate equipment reports
  • Control your stores management
  • Increase reporting and inspections accuracy
Technical specifications
Filter Property Value
Version with RFID
Length 200 mm
Width 4.6 mm
Material PA
Colour yellow
detachable closure Yes
Halogen free Yes
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 85235910
Original Packaging Bag with 100 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes