111-02545 | HellermannTyton
Cable tie, releasable, PA, (L x W) 200 x 4.6 mm, bundle-Ø 1.5 mm, black, -25 to 85 °C, 111-02545
Order No.: 13H794
EAN: 4031026780887
MPN:
111-02545
T50RFIDDHA-PA66-BK
Unit Price (€ / pc.)
2.3800 € *
Available: 100 pcs.
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
2.1777 €
50 pcs.
2.0349 €
100 pcs.
1.9040 €
500 pcs.
1.7731 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID cable tie, 111-02545, HellermannTyton
Cable tie with an RFID tag to enable a user to easily fix the RFID tag to equipment that needs to carry a serial number for tracking and identification purposes. The product is provided to a client in areas such as utility companies, healthcare, food processing, agriculture, hire shops, and companies carrying out servicing and calibration.
Features
- Elimination of clerical errors in recording data
- Faster data collection
- Reduction in labour
- Reduction in paperwork required
- Ability to hold more data than barcodes
- Eliminated paper based inspections/reporting
- Manage equipment inspections, maintenance work etc
- Comply with legislation
- Generate equipment reports
- Control your stores management
- Increase reporting and inspections accuracy
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | with RFID | |
| Length | 200 mm | |
| Width | 4.6 mm | |
| min. Bundle diameter | 1.5 mm | |
| Material | PA | |
| Colour | black | |
| detachable closure | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85235910 |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |