201-20020 | HellermannTyton
Tensioning element, with an elastic loop, (L x W x H) 22 x 23.8 x 3.2 mm, PVC, black, for mounting base C2, 201-20020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2582 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2582 €
10 pcs.
0.2344 €
50 pcs.
0.2166 €
100 pcs.
0.1987 €
500 pcs.
0.1821 €
*incl. VAT plus shipping costs
Subject to prior sale
Tensioning element R2-PVC-BK, HellermannTyton 201-20020
Mounting system for round holes offering a simple and versatile method for cable bundling and fastening. This mounting system consists of two parts: a mounting base and an elastic tensioning element. Note: Mounting base C.. and elastic tensioning element R.. must be ordered separately!
Features
- 2-piece fixing system consisting of a clamping base and a reusable retaining ring
- Allows cables to be added or removed after installation without tools
- Elastic loop enables quick and secure cable fastening by simply stretching over the clamp
- Suitable for dynamic environments where rework or maintenance is required
- Reopenable and reusable design supports sustainable cable management solutions
- Space-saving and simple method for routing and bundling cables on control panels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tensioning element | |
| Version | with an elastic loop | |
| Suitable for | mounting base C2 | |
| Length | 22 mm | |
| Width | 23.8 mm | |
| Height | 3.2 mm | |
| Colour | black | |
| Material | PVC | |
| min. operating temperature | -35 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 500 pieces |
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |