201-10030 | HellermannTyton

Mounting base, (L x W x H) 48 x 12.7 x 25 mm, mounting Ø 4.8 mm, PA, black, for round holes, 201-10030

Order No.: 12H1393
EAN: 5022660020926
MPN:
201-10030
C3-PA6HIR-BK
Series: Cradle Clip
201-10030 HellermannTyton Cable Management Accessories Image 1
201-10030 HellermannTyton Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7021 €
50 pcs.
0.6545 €
100 pcs.
0.5950 €
500 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting Base C3-PA6HIR-BK, HellermannTyton 201-10030

Mounting system for round holes offering a simple and versatile method for cable bundling and fastening. This mounting system consists of two parts: a mounting base and an elastic tensioning element. Note: Mounting base C.. and elastic tensioning element R.. must be ordered separately!

Features

  • 2-piece fixing system consisting of a clamping base and a reusable retaining ring
  • Allows cables to be added or removed after installation without tools
  • Elastic loop enables quick and secure cable fastening by simply stretching over the clamp
  • Suitable for dynamic environments where rework or maintenance is required
  • Reopenable and reusable design supports sustainable cable management solutions
  • Space-saving and simple method for routing and bundling cables on control panels
Technical specifications
Filter Property Value
Product type mounting base
Suitable for round holes
Length 48 mm
Width 12.7 mm
Height 25 mm
Mounting hole size 4.8 mm
Colour black
Material PA
min. operating temperature -35 °C
max. operating temperature 50 °C
Logistics
Property Value
Customs tariff number 39269097
Original Packaging Bag with 100 pieces
Country of origin FR
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back