166-51035 | HellermannTyton
Thread adapter, PG36/PG42, brass, nickel-plated, metal, for metal protective hoses, 166-51035
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.3017 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
49.30 € *
Price list
Quantity
Price per unit*
1 pcs.
49.3017 €
10 pcs.
44.6726 €
50 pcs.
41.5905 €
100 pcs.
38.5084 €
*incl. VAT plus shipping costs
Subject to prior sale
Thread converter, 166-51035, HellermannTyton
Fitting for metallic conduits, metal, Nickel plated brass.
Features
- Inner and outer thread
- Reduces or enlarges thread size
- Can convert between metric and PG threads
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thread converter | |
| Version | PG36/PG42 | |
| Suitable for | metal protective hoses | |
| Colour | metal | |
| Material | brass, nickel-plated | |
| min. operating temperature | -100 °C | |
| max. operating temperature | 300 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 74122000 |
| Original Packaging | Bag with 2 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |