166-50906 | HellermannTyton

Thread adapter, M20/M16, brass, nickel-plated, metal, for metal protective hoses, 166-50906

Order No.: 42P7092
EAN: 4031026320120
MPN:
166-50906
CNV-M16-M20-NPB-ML
Series: CNV
166-50906 HellermannTyton Cable Management Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.4101 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
16.41 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4101 €
10 pcs.
14.8750 €
50 pcs.
13.8516 €
100 pcs.
12.8163 €
*incl. VAT plus shipping costs
Subject to prior sale

Thread converter, 166-50906, HellermannTyton

Fitting for metallic conduits, metal, Nickel plated brass.

Features

  • Inner and outer thread
  • Reduces or enlarges thread size
  • Can convert between metric and PG threads
Technical specifications
Filter Property Value
Product type thread converter
Version M20/M16
Suitable for metal protective hoses
Colour metal
Material brass, nickel-plated
min. operating temperature -100 °C
max. operating temperature 300 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 74122000
Original Packaging Bag with 10 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes