166-50914 | HellermannTyton
Thread adapter, M25/M20, brass, nickel-plated, metal, for metal protective hoses, 166-50914
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.4101 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
16.41 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4101 €
10 pcs.
14.8750 €
50 pcs.
13.8516 €
100 pcs.
12.8163 €
*incl. VAT plus shipping costs
Subject to prior sale
Thread converter, 166-50914, HellermannTyton
Fitting for metallic conduits, metal, Nickel plated brass.
Features
- Inner and outer thread
- Reduces or enlarges thread size
- Can convert between metric and PG threads
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thread converter | |
| Version | M25/M20 | |
| Suitable for | metal protective hoses | |
| Colour | metal | |
| Material | brass, nickel-plated | |
| min. operating temperature | -100 °C | |
| max. operating temperature | 300 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 74122000 |
| Original Packaging | Bag with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |