166-51028 | HellermannTyton

Thread adapter, PG21/PG16, brass, nickel-plated, metal, for metal protective hoses, 166-51028

Order No.: 42P7129
EAN: 4031026320663
MPN:
166-51028
CNV-PG16-PG21-NPB-ML
Series: CNV
166-51028 HellermannTyton Cable Management Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5077 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
10.51 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5077 €
10 pcs.
9.5319 €
50 pcs.
8.8774 €
100 pcs.
8.2110 €
*incl. VAT plus shipping costs
Subject to prior sale

Thread converter, 166-51028, HellermannTyton

Fitting for metallic conduits, metal, Nickel plated brass.

Features

  • Inner and outer thread
  • Reduces or enlarges thread size
  • Can convert between metric and PG threads
Technical specifications
Filter Property Value
Product type thread converter
Version PG21/PG16
Suitable for metal protective hoses
Colour metal
Material brass, nickel-plated
min. operating temperature -100 °C
max. operating temperature 300 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 74122000
Original Packaging Bag with 10 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes