166-51014 | HellermannTyton

Thread adapter, PG11/PG9, brass, nickel-plated, metal, for metal protective hoses, 166-51014

Order No.: 42P7121
EAN: 4031026320526
MPN:
166-51014
CNV-PG9-PG11-NPB-ML
Series: CNV
166-51014 HellermannTyton Cable Management Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5331 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
6.53 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5331 €
10 pcs.
5.9143 €
50 pcs.
5.5097 €
100 pcs.
5.1051 €
*incl. VAT plus shipping costs
Subject to prior sale

Thread converter, 166-51014, HellermannTyton

Fitting for metallic conduits, metal, Nickel plated brass.

Features

  • Inner and outer thread
  • Reduces or enlarges thread size
  • Can convert between metric and PG threads
Technical specifications
Filter Property Value
Product type thread converter
Version PG11/PG9
Suitable for metal protective hoses
Colour metal
Material brass, nickel-plated
min. operating temperature -100 °C
max. operating temperature 300 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 74122000
Original Packaging Bag with 10 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes