166-51002 | HellermannTyton

Thread adapter, PG7/PG9, brass, nickel-plated, metal, for metal protective hoses, 166-51002

Order No.: 42P7112
EAN: 4031026320403
MPN:
166-51002
CNV-PG9-PG7-NPB-ML
Series: CNV
166-51002 HellermannTyton Cable Management Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3197 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
10 pcs.
3.9270 €
50 pcs.
3.6533 €
100 pcs.
3.3796 €
*incl. VAT plus shipping costs
Subject to prior sale

Thread converter, 166-51002, HellermannTyton

Fitting for metallic conduits, metal, Nickel plated brass.

Features

  • Inner and outer thread
  • Reduces or enlarges thread size
  • Can convert between metric and PG threads
Technical specifications
Filter Property Value
Product type thread converter
Version PG7/PG9
Suitable for metal protective hoses
Colour metal
Material brass, nickel-plated
min. operating temperature -100 °C
max. operating temperature 300 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 74122000
Original Packaging Bag with 10 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes