166-50930 | HellermannTyton

Thread adapter, M40/PG36, brass, nickel-plated, metal, for metal protective hoses, 166-50930

Order No.: 42P7109
EAN: 4031026320366
MPN:
166-50930
CNV-PG36-M40-NPB-ML
Series: CNV
166-50930 HellermannTyton Cable Management Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
65.6642 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
65.66 € *
Price list
Quantity
Price per unit*
1 pcs.
65.6642 €
10 pcs.
59.5119 €
50 pcs.
55.4064 €
100 pcs.
51.3009 €
*incl. VAT plus shipping costs
Subject to prior sale

Thread converter, 166-50930, HellermannTyton

Fitting for metallic conduits, metal, Nickel plated brass.

Features

  • Inner and outer thread
  • Reduces or enlarges thread size
  • Can convert between metric and PG threads
Technical specifications
Filter Property Value
Product type thread converter
Version M40/PG36
Suitable for metal protective hoses
Colour metal
Material brass, nickel-plated
min. operating temperature -100 °C
max. operating temperature 300 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 74122000
Original Packaging Bag with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes