166-50406 | HellermannTyton
Hose connector, straight, (L) 45 mm, head Ø 77 mm, NPB, metal, for metal protective hoses, 166-50406
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2538 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
20.25 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2538 €
10 pcs.
18.2903 €
*incl. VAT plus shipping costs
Subject to prior sale
Fitting, 166-50406, HellermannTyton
Fitting for metallic conduits, M63, metal, 1pc, Internally threaded, nickel plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose connector | |
| Version | straight | |
| Suitable for | metal protective hoses | |
| Length | 45 mm | |
| Head Diameter | 77 mm | |
| Colour | metal | |
| Material | NPB | |
| min. operating temperature | -100 °C | |
| max. operating temperature | 300 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Original Packaging | Bag with 1 piece |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |