166-50400 | HellermannTyton

Hose connector, straight, (L) 22.5 mm, head Ø 22 mm, NPB, metal, for metal protective hoses, 166-50400

Order No.: 42P7185
EAN: 4031026310145
MPN:
166-50400
ACP-M16-NPB-ML
Series: ACP
166-50400 HellermannTyton Cable Management Accessories Image 1
166-50400 HellermannTyton Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7715 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7715 €
10 pcs.
5.2122 €
*incl. VAT plus shipping costs
Subject to prior sale

Fitting, 166-50400, HellermannTyton

Fitting for metallic conduits, M16, metal, 10pcs, Internally threaded, nickel plated brass.

Technical specifications
Filter Property Value
Product type hose connector
Version straight
Suitable for metal protective hoses
Length 22.5 mm
Head Diameter 22 mm
Colour metal
Material NPB
min. operating temperature -100 °C
max. operating temperature 300 °C
Logistics
Property Value
Customs tariff number 74122000
Original Packaging Bag with 10 pieces
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes