151-14312 | HellermannTyton
Corrugated pipe holder, with lamellar base, (W x H) 8 x 25.2 mm, mounting Ø 7 mm, PA, black, for round holes, 151-14312
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 8 Weeks
Corrugated tube clip, 151-14312, HellermannTyton
CTC clamp is used for example in the automotive, harness making, electrical industry and wherever corrugated tubing has to be quickly and firmly fixed.
Features
- CTC clamps for a variety of nominal diameters
- Fir tree foot part can be used for a variety of panel thicknesses
- Suitable for use within threaded holes
- Tube is guided accurately by clicking
- Axial slipping is prevented by the inside profile of the clamp
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | corrugated pipe holder | |
| Version | with lamellar base | |
| Suitable for | round holes | |
| Width | 8 mm | |
| Height | 25.2 mm | |
| Mounting hole size | 7 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 500 pieces |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |