151-14311 | HellermannTyton

Corrugated pipe holder, with lamellar base, (W x H) 8 x 21.4 mm, mounting Ø 7 mm, PA, black, for round holes, 151-14311

Order No.: 42P7183
EAN: 4031026228495
MPN:
151-14311
CTC10FT6-PA66HIRHS-BK
Series: CTC
151-14311 HellermannTyton Cable Management Accessories Image 1
151-14311 HellermannTyton Cable Management Accessories Image 2
151-14311 HellermannTyton Cable Management Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
196.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.3927 €

Corrugated tube clip, 151-14311, HellermannTyton

CTC clamp is used for example in the automotive, harness making, electrical industry and wherever corrugated tubing has to be quickly and firmly fixed.

Features

  • CTC clamps for a variety of nominal diameters
  • Fir tree foot part can be used for a variety of panel thicknesses
  • Suitable for use within threaded holes
  • Tube is guided accurately by clicking
  • Axial slipping is prevented by the inside profile of the clamp
Technical specifications
Filter Property Value
Product type corrugated pipe holder
Version with lamellar base
Suitable for round holes
Width 8 mm
Height 21.4 mm
Mounting hole size 7 mm
Colour black
Material PA
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 39269097
Original Packaging Bag with 500 pieces
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes